-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hysteretic PFET controller for high power LED Drive 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4173
|
Newark | Pfet Controller, Buck, Msop-8, Device To, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3401MM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3400 / $1.7100 | Buy Now |
DISTI #
LM3401MM/NOPBCT-ND
|
DigiKey | IC LED DRVR CTRLR PWM 1A 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2678 In Stock |
|
$0.6205 / $1.6000 | Buy Now |
DISTI #
926-LM3401MM/NOPB
|
Mouser Electronics | LED Lighting Drivers HYSTERETIC PFET CONTROLLER RoHS: Compliant | 0 |
|
$0.6200 / $1.5900 | Order Now |
|
Bristol Electronics | 286 |
|
RFQ | ||
|
Ameya Holding Limited | IC LED DRIVER HIGH BRIGHT 8VSSOP | 50 |
|
RFQ | |
|
Chip1Cloud | IC LED DRVR CTRLR DIM 1A 8VSSOP | 22000 |
|
RFQ | |
DISTI #
3119148
|
element14 Asia-Pacific | PFET CONTROLLER, BUCK, MSOP-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.7519 / $1.6733 | Buy Now |
DISTI #
3119148RL
|
element14 Asia-Pacific | PFET CONTROLLER, BUCK, MSOP-8 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.7519 / $1.1720 | Buy Now |
DISTI #
3119148RL
|
Farnell | PFET CONTROLLER, BUCK, MSOP-8 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$0.7113 / $1.0845 | Buy Now |
DISTI #
3119148
|
Farnell | PFET CONTROLLER, BUCK, MSOP-8 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.7113 / $1.8220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3401MM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3401MM/NOPB
Texas Instruments
Hysteretic PFET controller for high power LED Drive 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM3401MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3401MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3401MM | IC LED DISPLAY DRIVER, PDSO8, PLASTIC, MSOP-8, Display Driver | National Semiconductor Corporation | LM3401MM/NOPB vs LM3401MM |
LM3401MM | LED DISPLAY DRIVER, PDSO8, PLASTIC, MSOP-8 | Texas Instruments | LM3401MM/NOPB vs LM3401MM |