-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power quad voltage comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9151
|
Newark | Qfn 16/C°/Low-Power Quad Vol Comparators, Comparator Type:Low Power, No. Of Comparators:4 Comparators, Response Time:300Ns, Supply Voltage Range:2V To 36V, ± 1V To ± 18V, Comparator Case Style:Vfqfpn, No. Of Pins:16Pins, Ic Output Rohs Compliant: Yes |Stmicroelectronics LM339QT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6910 |
|
$0.2240 / $0.5790 | Buy Now |
DISTI #
497-12006-1-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11888 In Stock |
|
$0.1550 / $0.5300 | Buy Now |
DISTI #
LM339QT
|
Avnet Americas | Comparator Quad ±16V/32V 16-Pin QFN EP T/R - Tape and Reel (Alt: LM339QT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1461 / $0.1523 | Buy Now |
DISTI #
511-LM339QT
|
Mouser Electronics | Analog Comparators Low Power QUAD 1.1 mA 25nA 250mV RoHS: Compliant | 7484 |
|
$0.1530 / $0.4800 | Buy Now |
DISTI #
V36:1790_06548532
|
Arrow Electronics | Comparator Quad ±16V/32V 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2313 | Americas - 210000 |
|
$0.1407 / $0.1485 | Buy Now |
DISTI #
V72:2272_06548532
|
Arrow Electronics | Comparator Quad ±16V/32V 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2314 Container: Cut Strips | Americas - 1458 |
|
$0.1500 / $0.2482 | Buy Now |
|
STMicroelectronics | Low power quad voltage comparator RoHS: Compliant Min Qty: 1 | 7484 |
|
$0.2500 / $0.4700 | Buy Now |
|
Future Electronics | LM339 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - QFN-16 (3x3) RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1430 / $0.1530 | Buy Now |
|
Future Electronics | LM339 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - QFN-16 (3x3) RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1430 / $0.1570 | Buy Now |
|
Bristol Electronics | 416 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM339QT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM339QT
STMicroelectronics
Low power quad voltage comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, 0.50MM PITCH, ROHS COMPLIANT, PLASTIC, MICRO, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |