-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad differential comparator 14-SO 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7257
|
Newark | Ic, Differential Comp, Quad, Sop14, Comparator Type:Differential, No. Of Comparators:4 Comparators, Response Time:300Ns, Supply Voltage Range:2V To 36V, Comparator Case Style:Sop, No. Of Pins:14Pins, Ic Output Type:Open Collector, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM339NSR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2960 / $0.5200 | Buy Now |
DISTI #
296-26100-1-ND
|
DigiKey | IC COMPARATOR 4 DIFF 14SO Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
3896 In Stock |
|
$0.1427 / $0.5000 | Buy Now |
DISTI #
595-LM339NSR
|
Mouser Electronics | Analog Comparators Quad Differential Comparator RoHS: Compliant | 1286 |
|
$0.1420 / $0.4900 | Buy Now |
DISTI #
V72:2272_07274706
|
Arrow Electronics | Comparator Quad R-R O/P ±15V/30V 14-Pin SOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2308 Container: Cut Strips | Americas - 89 |
|
$0.1329 / $0.2449 | Buy Now |
|
Onlinecomponents.com | Comparator Quad ±15V/30V 14-Pin SOP T/R |
2710 In Stock |
|
$0.0930 / $0.6290 | Buy Now |
DISTI #
67184759
|
Verical | Comparator Quad R-R O/P ±15V/30V 14-Pin SOP T/R Min Qty: 45 Package Multiple: 1 Date Code: 2308 | Americas - 89 |
|
$0.1329 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 76 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | COMPARATOR, 4 FUNC, 5000UV OFFSET-MAX, 300NS RESPONSE TIME, BIPOLAR, PDSO14 | 60 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | COMPARATOR, 4 FUNC, 5000UV OFFSET-MAX, 300NS RESPONSE TIME, BIPOLAR, PDSO14 | 808 |
|
$0.2130 / $0.5325 | Buy Now |
DISTI #
LM339NSR
|
TME | IC: comparator, universal, Cmp: 4, SMT, SO14, reel,tape, 150nA Min Qty: 3 | 1494 |
|
$0.1480 / $0.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM339NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM339NSR
Texas Instruments
Quad differential comparator 14-SO 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for LM339NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM339NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM339D | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | LM339NSR vs LM339D |
LP339M/NOPB | Ultra-Low Power Quad Comparator 14-SOIC 0 to 70 | Texas Instruments | LM339NSR vs LP339M/NOPB |
LM339DBRE4 | Quad differential comparator 14-SSOP 0 to 70 | Texas Instruments | LM339NSR vs LM339DBRE4 |
LM339DBRG4 | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | LM339NSR vs LM339DBRG4 |
LP339MX/NOPB | Ultra-Low Power Quad Comparator 14-SOIC 0 to 70 | Texas Instruments | LM339NSR vs LP339MX/NOPB |