-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, Quad, Single Supply, PDIP-14, 25-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP14 | 6 |
|
$0.6920 / $0.8304 | Buy Now |
DISTI #
SMC-lm339ng
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 609 |
|
RFQ | |
DISTI #
SMC-LM339NG
|
Sensible Micro Corporation | Quad Comparator, 9000 Uv Offset-Max, 1300 Ns Response Time, Pdip14 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ | 925 |
|
$1.9281 / $2.0747 | RFQ |
|
Chip1Cloud | IC COMPARATOR QUAD SGL 14-DIP | 8460 |
|
RFQ | |
DISTI #
2127888
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6709 / $0.8154 | Buy Now |
DISTI #
9664491
|
element14 Asia-Pacific | IC, COMPARATOR QUAD, DIP14, 339 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2713 / $0.7932 | Buy Now |
DISTI #
9664491
|
Farnell | IC, COMPARATOR QUAD, DIP14, 339 RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 2 Days Container: Each | 0 |
|
$0.5258 / $0.6851 | Buy Now |
|
Flip Electronics | Stock | 40 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM339NG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM339NG
onsemi
Comparator, Quad, Single Supply, PDIP-14, 25-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-14 | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 646-06 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 18.86 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 4.69 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM339NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM339NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM339N | Quad differential comparator 14-PDIP 0 to 70 | Texas Instruments | LM339NG vs LM339N |
LM339N | Comparator, 4 Func, 9000uV Offset-Max, 1400ns Response Time, BIPolar, PDIP14, DIP-14 | Samsung Semiconductor | LM339NG vs LM339N |
LM339NE3 | Quad differential comparator 14-PDIP 0 to 70 | Texas Instruments | LM339NG vs LM339NE3 |
LM339NE4 | Quad differential comparator 14-PDIP 0 to 70 | Texas Instruments | LM339NG vs LM339NE4 |
LM339N/NOPB | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, LEAD FREE, PLASTIC, DIP-14 | Rochester Electronics LLC | LM339NG vs LM339N/NOPB |
LM339N/PB | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14, DIP-14 | Texas Instruments | LM339NG vs LM339N/PB |
LM339N/A+ | Comparator | Rochester Electronics LLC | LM339NG vs LM339N/A+ |
LM339N3 | Comparator | Rochester Electronics LLC | LM339NG vs LM339N3 |
LM339N | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | LM339NG vs LM339N |
LM339N | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14, PLASTIC, DIP-14 | Intersil Corporation | LM339NG vs LM339N |