Part Details for LM339NE3 by Texas Instruments
Overview of LM339NE3 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM339NE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM339NE3-ND
|
DigiKey | IC COMPARATOR 4 DIFF 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
16174 In Stock |
|
$0.1699 / $0.5100 | Buy Now |
DISTI #
595-LM339NE3
|
Mouser Electronics | Analog Comparators Quad Diff Comparator RoHS: Compliant | 0 |
|
$0.1460 / $0.5100 | Order Now |
|
Ameya Holding Limited | IC COMPARATOR DIFF QUAD 14DIP | 3484 |
|
RFQ |
Part Details for LM339NE3
LM339NE3 CAD Models
LM339NE3 Part Data Attributes:
|
LM339NE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM339NE3
Texas Instruments
Quad differential comparator 14-PDIP 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.305 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM339NE3
This table gives cross-reference parts and alternative options found for LM339NE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM339NE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM339N | Quad differential comparator 14-PDIP 0 to 70 | Texas Instruments | LM339NE3 vs LM339N |
LM339N | Comparator, 4 Func, 9000uV Offset-Max, 1400ns Response Time, BIPolar, PDIP14, DIP-14 | Samsung Semiconductor | LM339NE3 vs LM339N |
LM339NE4 | Quad differential comparator 14-PDIP 0 to 70 | Texas Instruments | LM339NE3 vs LM339NE4 |
LM339N/NOPB | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, LEAD FREE, PLASTIC, DIP-14 | Rochester Electronics LLC | LM339NE3 vs LM339N/NOPB |
LM339N/PB | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14, DIP-14 | Texas Instruments | LM339NE3 vs LM339N/PB |
LM339N/A+ | Comparator | Rochester Electronics LLC | LM339NE3 vs LM339N/A+ |
LM339N3 | Comparator | Rochester Electronics LLC | LM339NE3 vs LM339N3 |
LM339N | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | LM339NE3 vs LM339N |
LM339N | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14, PLASTIC, DIP-14 | Intersil Corporation | LM339NE3 vs LM339N |
LM339N | Comparator, Quad, Single Supply, 1500-TUBE | onsemi | LM339NE3 vs LM339N |