-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power Low Offset Voltage Quad Comparator 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0952
|
Newark | Ic, Comparator, Quad, Comparator Type:Precision, No. Of Comparators:4 Comparators, Response Time:1.3Μs, Supply Voltage Range:2V To 36V, ± 1V To ± 18V, Comparator Case Style:Dip, No. Of Pins:14Pins, Ic Output Type:Cmos, Dtl, Ecl, Mos,rohs Compliant: Yes |TEXAS INSTRUMENTS LM339N/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.6900 | Buy Now |
DISTI #
296-39010-5-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
5615 In Stock |
|
$0.6018 / $1.4900 | Buy Now |
DISTI #
926-LM339N/NOPB
|
Mouser Electronics | Analog Comparators LOW PWR LOW OFFSET VLTG QUAD COMPARATOR RoHS: Compliant | 30059 |
|
$0.5790 / $1.4700 | Buy Now |
DISTI #
V99:2348_07274703
|
Arrow Electronics | Comparator Quad R-R O/P ±18V/36V 14-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2237 | Americas - 72 |
|
$0.5779 / $1.4410 | Buy Now |
DISTI #
69200394
|
Verical | Comparator Quad R-R O/P ±18V/36V 14-Pin PDIP Tube Min Qty: 11 Package Multiple: 1 Date Code: 2237 | Americas - 72 |
|
$0.5779 / $1.2197 | Buy Now |
DISTI #
LM339N/NOPB
|
TME | IC: comparator, low-power, Cmp: 4, 1.3us, THT, DIP14, Iio: 50nA Min Qty: 1 | 658 |
|
$0.7700 / $1.1500 | Buy Now |
|
Ameya Holding Limited | IC: comparator, low-power, 1.3us, 2÷36V, THT, DIP14, Comparators: 4 | 500 |
|
RFQ | |
|
Chip1Cloud | IC QUAD DIFF COMPARATOR 14-DIP / Comparator Quad R-R O/P ��18V/36V 14-Pin PDIP Tube | 1046 |
|
RFQ | |
DISTI #
C1S523900509661
|
Chip1Stop | Comparator Quad ±18V/36V 14-Pin PDIP Rail RoHS: Compliant pbFree: Yes Container: Tube | 19 |
|
$0.8720 / $1.3000 | Buy Now |
DISTI #
3118458
|
element14 Asia-Pacific | IC, COMPARATOR, QUAD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6985 / $1.6370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM339N/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM339N/NOPB
Texas Instruments
Low Power Low Offset Voltage Quad Comparator 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1988-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.18 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM339N/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM339N/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM339N | Quad differential comparator 14-PDIP 0 to 70 | Texas Instruments | LM339N/NOPB vs LM339N |
LM339N | Comparator, 4 Func, 9000uV Offset-Max, 1400ns Response Time, BIPolar, PDIP14, DIP-14 | Samsung Semiconductor | LM339N/NOPB vs LM339N |
LM339NE3 | Quad differential comparator 14-PDIP 0 to 70 | Texas Instruments | LM339N/NOPB vs LM339NE3 |
LM339NE4 | Quad differential comparator 14-PDIP 0 to 70 | Texas Instruments | LM339N/NOPB vs LM339NE4 |
LM339N/NOPB | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, LEAD FREE, PLASTIC, DIP-14 | Rochester Electronics LLC | LM339N/NOPB vs LM339N/NOPB |
LM339N/PB | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14, DIP-14 | Texas Instruments | LM339N/NOPB vs LM339N/PB |
LM339N/A+ | Comparator | Rochester Electronics LLC | LM339N/NOPB vs LM339N/A+ |
LM339N3 | Comparator | Rochester Electronics LLC | LM339N/NOPB vs LM339N3 |
LM339N | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | LM339N/NOPB vs LM339N |
LM339N | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14, PLASTIC, DIP-14 | Intersil Corporation | LM339N/NOPB vs LM339N |