-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power, low input bias current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9150
|
Newark | Op-Amp, 1.3Mhz, 0.4V/Us, Qfn-16, No. Of Amplifiers:4 Amplifier, Bandwidth:1.3Mhz, Slew Rate:0.4V/Μs, Supply Voltage Range:3V To 30V, ± 1.5V To ± 15V, Amplifier Case Style:Qfn, No. Of Pins:16Pins, Operating Temperature Min:0°C, Rohs Compliant: Yes |Stmicroelectronics LM324QT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 6825 |
|
$0.1620 / $0.5790 | Buy Now |
DISTI #
497-12005-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
56882 In Stock |
|
$0.1499 / $0.3700 | Buy Now |
DISTI #
LM324QT
|
Avnet Americas | OP Amp Quad GP ±15V/30V 16-Pin QFN EP T/R - Tape and Reel (Alt: LM324QT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1198 / $0.1250 | Buy Now |
DISTI #
511-LM324QT
|
Mouser Electronics | Operational Amplifiers - Op Amps Low Power QUAD 1.3 MHz 100dB RoHS: Compliant | 119822 |
|
$0.1510 / $0.5300 | Buy Now |
|
STMicroelectronics | Low power, low input bias current RoHS: Compliant Min Qty: 1 | 119822 |
|
$0.2600 / $0.5200 | Buy Now |
|
Future Electronics | LM324 Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - QFN-16 (3x3) RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1470 / $0.1570 | Buy Now |
|
Future Electronics | LM324 Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - QFN-16 (3x3) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1470 / $0.1610 | Buy Now |
|
Bristol Electronics | 1469 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 9000UV OFFSET-MAX, BIPOLAR, PQCC16 | 1175 |
|
$0.3120 / $0.7800 | Buy Now |
DISTI #
LM324QT
|
Avnet Americas | OP Amp Quad GP ±15V/30V 16-Pin QFN EP T/R - Tape and Reel (Alt: LM324QT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1198 / $0.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM324QT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM324QT
STMicroelectronics
Low power, low input bias current
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 25000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM324QT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324QT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM324WDT | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14, SOP-14 | ROHM Semiconductor | LM324QT vs LM324WDT |
LMC6034IN | QUAD OP-AMP, 9000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDIP14, DIP-14 | Texas Instruments | LM324QT vs LMC6034IN |
LM2902DT | Low power, bipolar op-amp | STMicroelectronics | LM324QT vs LM2902DT |
LM2902D | Low power, bipolar op-amp | STMicroelectronics | LM324QT vs LM2902D |
LMC6034IN | Operational Amplifier, 4 Func, 9000uV Offset-Max, CMOS, PDIP14 | National Semiconductor Corporation | LM324QT vs LMC6034IN |
LM324PT | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14, TSSOP-14 | ROHM Semiconductor | LM324QT vs LM324PT |
LM324VDT | Low power, low input bias current | STMicroelectronics | LM324QT vs LM324VDT |
LM324N | Low power, low input bias current | STMicroelectronics | LM324QT vs LM324N |