-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Single Supply, Quad, TSSOP-14, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0513
|
Newark | Operational Amplifier, Quad, 1 Mhz, 4, 0.6 V/ S, 3V To 32V, Tssop, 14 Rohs Compliant: Yes |Onsemi LM324DTBR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2752 |
|
$0.2260 / $0.5720 | Buy Now |
DISTI #
41K9885
|
Newark | Ic, operational Amplifier, quad, bipolar, tssop,14Pin, plastic |Onsemi LM324DTBR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1560 / $0.2080 | Buy Now |
DISTI #
LM324DTBR2GOSCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
94602 In Stock |
|
$0.1510 / $0.5300 | Buy Now |
DISTI #
LM324DTBR2G
|
Avnet Americas | OP Amp Quad GP ±16V/32V 14-Pin TSSOP T/R - Tape and Reel (Alt: LM324DTBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 22500 Partner Stock |
|
$0.2480 / $0.2960 | Buy Now |
DISTI #
LM324DTBR2G
|
Avnet Americas | OP Amp Quad GP ±16V/32V 14-Pin TSSOP T/R - Tape and Reel (Alt: LM324DTBR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 22500 Factory Stock |
|
$0.1390 / $0.1659 | Buy Now |
DISTI #
863-LM324DTBR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps 3-32V Quad 5mV VIO Commercial Temp RoHS: Compliant | 29771 |
|
$0.1500 / $0.5200 | Buy Now |
|
Future Electronics | LM324D Series Quad Channel 32 V 7 mV Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1490 / $0.1600 | Buy Now |
|
Future Electronics | LM324D Series Quad Channel 32 V 7 mV Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1490 / $0.1600 | Buy Now |
DISTI #
76838876
|
Verical | Op Amp Quad GP ±16V/32V 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2348 | Americas - 7500 |
|
$0.1456 / $0.1597 | Buy Now |
DISTI #
LM324DTBR2G
|
Avnet Americas | OP Amp Quad GP ±16V/32V 14-Pin TSSOP T/R - Tape and Reel (Alt: LM324DTBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 22500 Partner Stock |
|
$0.2480 / $0.2960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM324DTBR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM324DTBR2G
onsemi
Operational Amplifier, Single Supply, Quad, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 15000 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM324DTBR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324DTBR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM324DTB | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, LEAD FREE, TSSOP-14 | Rochester Electronics LLC | LM324DTBR2G vs LM324DTB |
LM324DTBG | Operational Amplifier, Single Supply, Quad, TSSOP-14, 96-TUBE | onsemi | LM324DTBR2G vs LM324DTBG |
LM324DTB | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, LEAD FREE, TSSOP-14 | onsemi | LM324DTBR2G vs LM324DTB |
LM324DTBR2 | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, LEAD FREE, TSSOP-14 | onsemi | LM324DTBR2G vs LM324DTBR2 |
LM324PWLE | Quadruple Operational Amplifier 14-TSSOP 0 to 70 | Texas Instruments | LM324DTBR2G vs LM324PWLE |
LM324MTX | Low Power Quad Operational Amplifier 14-TSSOP 0 to 70 | Texas Instruments | LM324DTBR2G vs LM324MTX |
LM324MT/NOPB | Quad 32-V 1-MHz operational amplifier 14-TSSOP 0 to 70 | Texas Instruments | LM324DTBR2G vs LM324MT/NOPB |
LM324MT | QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | LM324DTBR2G vs LM324MT |