Part Details for LM324DTBG by onsemi
Overview of LM324DTBG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM324DTBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2251
|
Newark | Lm324Dtbg, Motor Drivers/Controllers |Onsemi LM324DTBG Min Qty: 2680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2030 / $0.2240 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 4 Func, 7000uV Offset-Max, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4924 |
|
$0.1160 / $0.1365 | Buy Now |
DISTI #
4193621
|
Farnell | LM324DTBG, MOTOR DRIVERS / CONTROLLERS RoHS: Compliant Min Qty: 2688 Lead time: 3 Weeks, 1 Days Container: Each | 4924 |
|
$0.1285 | Buy Now |
Part Details for LM324DTBG
LM324DTBG CAD Models
LM324DTBG Part Data Attributes:
|
LM324DTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM324DTBG
onsemi
Operational Amplifier, Single Supply, Quad, TSSOP-14, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 15000 | |
Width | 4.4 mm |
Alternate Parts for LM324DTBG
This table gives cross-reference parts and alternative options found for LM324DTBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324DTBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM324DTB | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, LEAD FREE, TSSOP-14 | Rochester Electronics LLC | LM324DTBG vs LM324DTB |
LM324DTB | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, LEAD FREE, TSSOP-14 | onsemi | LM324DTBG vs LM324DTB |
LM324DTBR2 | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, LEAD FREE, TSSOP-14 | onsemi | LM324DTBG vs LM324DTBR2 |
LM324PWLE | Quadruple Operational Amplifier 14-TSSOP 0 to 70 | Texas Instruments | LM324DTBG vs LM324PWLE |
LM324MTX | Low Power Quad Operational Amplifier 14-TSSOP 0 to 70 | Texas Instruments | LM324DTBG vs LM324MTX |
LM324MT/NOPB | Quad 32-V 1-MHz operational amplifier 14-TSSOP 0 to 70 | Texas Instruments | LM324DTBG vs LM324MT/NOPB |
LM324MT | QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | LM324DTBG vs LM324MT |