Part Details for LM317T by UMW
Overview of LM317T by UMW
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM317T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4518-LM317T-ND
|
DigiKey | LINEAR VOLTAGE REGULATORS LOW CU Min Qty: 1 Lead time: 2 Weeks Container: Tube |
277 In Stock |
|
$0.3914 / $0.9700 | Buy Now |
|
CHIPMALL.COM LIMITED | LINEAR VOLTAGE REGULATORS LOW CU | 30000 |
|
$0.1589 | Buy Now |
|
CHIPMALL.COM LIMITED | 1.5A Adjustable 1.2V~37V Positive electrode 40V TO-220 Linear Voltage Regulators (LDO) ROHS | 7455 |
|
$0.1017 / $0.2214 | Buy Now |
|
LCSC | 1.5A Adjustable 1.2V37V Positive electrode 40V TO-220 Linear Voltage Regulators (LDO) ROHS | 7455 |
|
$0.1038 / $0.2259 | Buy Now |