Part Details for LM317T by NTE Electronics Inc
Overview of LM317T by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM317T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M2973
|
Newark | Voltage Regulator, Adjustable, 2.2A, To-220-3, Output Type:Adjustable, Output Voltage Min:1.2V, Output Voltage Max:37V, Input Voltage Min:4.2V, Input Voltage Max:40V, Product Range:-, Output Current Max:2.2A, Ic Case/Package:To-220Rohs Compliant: Yes |Nte Electronics LM317T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-LM317T-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A TO220-3 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1952 In Stock |
|
$1.1000 / $1.3300 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator - Positive Output Configuration - Adjustable Output - 1 Output: 1.5A, 1.25 to 37V - 37V Input - 64dB (120Hz) - TO-220-3. RoHS: Compliant |
1225 In Stock |
|
$1.1200 / $1.7200 | Buy Now |
DISTI #
52429227
|
Verical | Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220 Min Qty: 50 Package Multiple: 25 Date Code: 1705 | Americas - 1225 |
|
$1.5558 / $2.2781 | Buy Now |
|
Master Electronics | Linear Voltage Regulator - Positive Output Configuration - Adjustable Output - 1 Output: 1.5A, 1.25 to 37V - 37V Input - 64dB (120Hz) - TO-220-3. RoHS: Compliant |
1225 In Stock |
|
$1.1200 / $1.7200 | Buy Now |
Part Details for LM317T
LM317T CAD Models
LM317T Part Data Attributes:
|
LM317T
NTE Electronics Inc
Buy Now
|
Compare Parts:
LM317T
NTE Electronics Inc
|
Samacsys Manufacturer | NTE ELECTRONICS |