Part Details for LM317T by HuaGuan Semiconductor
Overview of LM317T by HuaGuan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM317T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 80dB@(120Hz) 1.5A Adjustable 1.2V~37V Positive electrode 40V TO-220 Linear Voltage Regulators (LDO) ROHS | 1235 |
|
$0.1262 / $0.2341 | Buy Now |
|
LCSC | 80dB(120Hz) 1.5A Adjustable 1.2V37V Positive electrode 40V TO-220 Linear Voltage Regulators (LDO) ROHS | 1235 |
|
$0.1288 / $0.2389 | Buy Now |