Part Details for LM317T-HXY by HXY
Overview of LM317T-HXY by HXY
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM317T-HXY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.5A Adjustable 1.2V~37V Positive electrode 40V TO-220 Linear Voltage Regulators (LDO) ROHS | 390 |
|
$0.1329 / $0.2723 | Buy Now |
|
LCSC | 1.5A Adjustable 1.2V37V Positive electrode 40V TO-220 Linear Voltage Regulators (LDO) ROHS | 390 |
|
$0.1275 / $0.2613 | Buy Now |