-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2 V to 37 V adjustable voltage regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9149
|
Newark | Volt Reg, Adj, 37V, 1.5A, 0 To 125Deg C, Output Type:Adjustable, No. Of Outputs:1Outputs, Output Voltage Min:1.2V, Output Voltage Max:37V, Input Voltage Min:-, Input Voltage Max:40V, Product Range:Adj 1.5A Linear Voltage Regulators Rohs Compliant: Yes |Stmicroelectronics LM317T-DG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3823 |
|
$0.3970 / $0.9510 | Buy Now |
DISTI #
23AC6408
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics LM317T-DG Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3970 / $0.4510 | Buy Now |
DISTI #
497-12403-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A TO220-3 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
13452 In Stock |
|
$0.3666 / $0.9100 | Buy Now |
DISTI #
LM317T-DG
|
Avnet Americas | Standard Regulator Pos 1.2V to 37V 0.4A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: LM317T-DG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 38495 |
|
$0.3454 / $0.3931 | Buy Now |
DISTI #
51AC9149
|
Avnet Americas | Standard Regulator Pos 1.2V to 37V 0.4A 3-Pin(3+Tab) TO-220 Rail - Bulk (Alt: 51AC9149) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 924 Partner Stock |
|
$0.4510 / $0.9940 | Buy Now |
DISTI #
511-LM317T-DG
|
Mouser Electronics | Linear Voltage Regulators Dual Guage ADJ 1.2V to 37V 1.5A RoHS: Compliant | 3145 |
|
$0.3640 / $0.8700 | Buy Now |
DISTI #
V36:1790_06553373
|
Arrow Electronics | Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2312 | Americas - 37174 |
|
$0.3208 / $0.6010 | Buy Now |
DISTI #
E02:0323_04125486
|
Arrow Electronics | Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2415 | Europe - 4349 |
|
$0.3439 / $0.8553 | Buy Now |
DISTI #
E54:1762_12515593
|
Arrow Electronics | Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2329 | Europe - 550 |
|
$0.2989 / $0.5894 | Buy Now |
|
STMicroelectronics | 1.2 V to 37 V adjustable voltage regulators RoHS: Compliant Min Qty: 1 | 3145 |
|
$0.5100 / $0.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM317T-DG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM317T-DG
STMicroelectronics
1.2 V to 37 V adjustable voltage regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 1.8 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for LM317T-DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317T-DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317AG-TA3-T | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, HALOGEN FREE, TO-220, 3 PIN | Unisonic Technologies Co Ltd | LM317T-DG vs LM317AG-TA3-T |
LM317AL-TA3-T | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, LEAD FREE, TO-220, 3 PIN | Unisonic Technologies Co Ltd | LM317T-DG vs LM317AL-TA3-T |