Part Details for LM317T/LF01 by Texas Instruments
Overview of LM317T/LF01 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM317T/LF01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM317T/LF01-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A TO220-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
655 In Stock |
|
$0.7917 / $1.8000 | Buy Now |
DISTI #
926-LM317T/LF01
|
Mouser Electronics | Linear Voltage Regulators 1.5-A, 40-V, adjustable linear voltage regulator 3-TO-220 RoHS: Compliant | 956 |
|
$0.7440 / $1.7000 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 1.5A TO220-3 | 7280 |
|
RFQ | |
|
Chip1Cloud | IC REG LINEAR ADJ 1.5A TO220-3 | 9990 |
|
RFQ |
Part Details for LM317T/LF01
LM317T/LF01 CAD Models
LM317T/LF01 Part Data Attributes:
|
LM317T/LF01
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM317T/LF01
Texas Instruments
1.5-A, 40-V, adjustable linear voltage regulator 3-TO-220
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 2.25 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-XSFM-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% |