Part Details for LM317K-TN3-R by United Technologies Corporation
Overview of LM317K-TN3-R by United Technologies Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM317K-TN3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | HIGH CURRENT 1.3V TO 37V ADJUSTABLE VOLTAGE REGULATOR | 79992 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 4078 |
|
$0.1026 | Buy Now | |
|
Win Source Electronics | HIGH CURRENT 1.3V TO 37V ADJUSTABLE VOLTAGE REGULATOR | 188680 |
|
$0.1030 / $0.1550 | Buy Now |