-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM317KSTEEL/NOPB-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.5A TO3-2 Min Qty: 1 Lead time: 6 Weeks Container: Tray |
120 In Stock |
|
$56.8590 / $66.4000 | Buy Now |
DISTI #
595-LM317KSTEEL/NOPB
|
Mouser Electronics | Linear Voltage Regulators 1.5A Adjustable Output Linear Regulator 2-TO-3 0 to 0 RoHS: Compliant | 104 |
|
$56.8500 / $66.1600 | Buy Now |
DISTI #
V99:2348_07271234
|
Arrow Electronics | Standard Regulator Pos 1.25V to 37V 1.5A 3-Pin(2+Tab) TO-3 Tray Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1817 | Americas - 8 |
|
$55.0300 / $66.0800 | Buy Now |
DISTI #
71819216
|
Verical | Standard Regulator Pos 1.25V to 37V 1.5A 3-Pin(2+Tab) TO-3 Tray Min Qty: 1 Package Multiple: 1 Date Code: 1817 | Americas - 8 |
|
$55.0300 / $66.0800 | Buy Now |
|
Ameya Holding Limited | TO3-2/0 TO 125°/3-Terminal Adjustable Regulator | 4656 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy