Part Details for LM317D2TXM by Fairchild Semiconductor Corporation
Overview of LM317D2TXM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM317D2TXM
LM317D2TXM CAD Models
LM317D2TXM Part Data Attributes:
|
LM317D2TXM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM317D2TXM
Fairchild Semiconductor Corporation
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSSO3, LEAD FREE, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | D2PAK | |
Package Description | LEAD FREE, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 1.75 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSSO-G3 | |
Length | 9.9 mm | |
Line Regulation-Max (%/V) | 0.07 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 9.2 mm |
Alternate Parts for LM317D2TXM
This table gives cross-reference parts and alternative options found for LM317D2TXM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317D2TXM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317D2T | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | onsemi | LM317D2TXM vs LM317D2T |
LM317D2T | 1.2 V to 37 V adjustable voltage regulators | STMicroelectronics | LM317D2TXM vs LM317D2T |
LM317D2TR4G | Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = 0° to +125°C, 3 LEAD D2PAK, 800-REEL | onsemi | LM317D2TXM vs LM317D2TR4G |
LM317D2T-TR | 1.2 V to 37 V adjustable voltage regulators | STMicroelectronics | LM317D2TXM vs LM317D2T-TR |
LM217D2T-TR | 1.2 V to 37 V adjustable voltage regulators | STMicroelectronics | LM317D2TXM vs LM217D2T-TR |