Part Details for LM317D2TTR by STMicroelectronics
Overview of LM317D2TTR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM317D2TTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 1.2 V TO 37 V ADJUSTABLE VOLTAGE REGULATOR Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSSO2 RoHS: Compliant | Europe - 272 |
|
RFQ |
Part Details for LM317D2TTR
LM317D2TTR CAD Models
LM317D2TTR Part Data Attributes:
|
LM317D2TTR
STMicroelectronics
Buy Now
|
Compare Parts:
LM317D2TTR
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |