-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = 0° to +125°C, 3 LEAD D2PAK, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0953
|
Newark | Linear Volt Reg, 1.2-37V, 1.5A, To-263-3 Rohs Compliant: Yes |Onsemi LM317D2TR4G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6200 |
|
$0.3670 / $0.8530 | Buy Now |
DISTI #
29X6006
|
Newark | Linear Regulator, Adjustable, 1.2-37V, 1.5A, To-263-3, Output Type:Adjustable, Output Voltage Min:1.2V, Output Voltage Max:37V, Input Voltage Min:-, Input Voltage Max:40V, Product Range:-, Output Current Max:1.5A, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi LM317D2TR4G Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3180 / $0.4300 | Buy Now |
DISTI #
LM317D2TR4GOSCT-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A D2PAK-3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
2405 In Stock |
|
$0.3131 / $0.8300 | Buy Now |
DISTI #
LM317D2TR4G
|
Avnet Americas | Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: LM317D2TR4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2657 / $0.3172 | Buy Now |
DISTI #
LM317D2TR4G
|
Avnet Americas | Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: LM317D2TR4G) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2657 / $0.3172 | Buy Now |
DISTI #
863-LM317D2TR4G
|
Mouser Electronics | Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive RoHS: Compliant | 2056 |
|
$0.3130 / $0.8200 | Buy Now |
|
Future Electronics | LM317 Series 1.5 A 1.2 - 37 V Adjustable Output Voltage Regulator - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 3200Reel |
|
$0.4700 / $0.5050 | Buy Now |
DISTI #
79374309
|
Verical | Standard Regulator Pos 1.2V to 37V 0.4A 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Date Code: 2415 | Americas - 12800 |
|
$0.3083 / $0.3575 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Bristol Electronics | 249 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM317D2TR4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM317D2TR4G
onsemi
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = 0° to +125°C, 3 LEAD D2PAK, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 3 LEAD D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 936-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 76 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 5.8% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.1945 mm |
This table gives cross-reference parts and alternative options found for LM317D2TR4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317D2TR4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317D2T | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | onsemi | LM317D2TR4G vs LM317D2T |
LM317D2T | 1.2 V to 37 V adjustable voltage regulators | STMicroelectronics | LM317D2TR4G vs LM317D2T |
LM317D2TXM | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSSO3, LEAD FREE, D2PAK-3 | Fairchild Semiconductor Corporation | LM317D2TR4G vs LM317D2TXM |
LM317D2T-TR | 1.2 V to 37 V adjustable voltage regulators | STMicroelectronics | LM317D2TR4G vs LM317D2T-TR |
LM217D2T-TR | 1.2 V to 37 V adjustable voltage regulators | STMicroelectronics | LM317D2TR4G vs LM217D2T-TR |