Part Details for LM29150R-5.0 by HTC Korea
Overview of LM29150R-5.0 by HTC Korea
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM29150R-5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-LM29150R-5.0TR-ND
|
DigiKey | IC REG LINEAR 5V 1.5A TO263-3 Min Qty: 800 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
17670 In Stock |
|
$0.6667 | Buy Now |
DISTI #
LM29150R-5.0-TT
|
TME | IC: voltage regulator, LDO,fixed, 5V, 1.5A, TO263-3, SMD, reel,tape Min Qty: 1 | 255 |
|
$0.7300 / $1.4000 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
LCSC | TO-263 Linear Voltage Regulators (LDO) ROHS | 88 |
|
$0.5147 / $0.5430 | Buy Now |