-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power dual voltage comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0628
|
Newark | Comparator, Mini Soic-8, -40 To 150Deg C, Comparator Type:Low Power, No. Of Channels:2Channels, Response Time/Propogation Delay:1.3Μs, Supply Voltage Range:2V To 36V, ± 1V To ± 18V, Ic Case/Package:Mini Soic, No. Of Pins:8Pins Rohs Compliant: Yes |Stmicroelectronics LM2903WHYST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6166 |
|
$0.8120 | Buy Now |
DISTI #
79Y5845
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics LM2903WHYST Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-16710-1-ND
|
DigiKey | IC COMPARATOR 2 DIFF 8MINISO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.6819 / $1.6300 | Buy Now |
DISTI #
LM2903WHYST
|
Avnet Americas | Comparator Dual ±18V/36V - Tape and Reel (Alt: LM2903WHYST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7381 / $0.7698 | Buy Now |
DISTI #
69AH0628
|
Avnet Americas | Comparator Dual ±18V/36V - Product that comes on tape, but is not reeled (Alt: 69AH0628) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 834 Partner Stock |
|
$1.0100 / $1.3400 | Buy Now |
DISTI #
511-LM2903WHYST
|
Mouser Electronics | Analog Comparators Low power dual volt comparator RoHS: Compliant | 3796 |
|
$0.7240 / $1.1600 | Buy Now |
DISTI #
V79:2366_26756997
|
Arrow Electronics | Comparator Dual ±18V/36V Automotive AEC-Q100 8-Pin Mini-SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2108 | Americas - 329 |
|
$0.5682 / $0.7566 | Buy Now |
|
STMicroelectronics | Low power dual voltage comparator RoHS: Compliant Min Qty: 1 | 3796 |
|
$0.7900 / $1.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.6790 | Buy Now |
DISTI #
LM2903WHYST
|
Avnet Americas | Comparator Dual ±18V/36V - Tape and Reel (Alt: LM2903WHYST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7381 / $0.7698 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2903WHYST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM2903WHYST
STMicroelectronics
Low power dual voltage comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | MINI SOP-8 | |
Manufacturer Package Code | MSOP/TSSOP 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 1300 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |