-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buck Regulator, Switching, 3.0 A, TO-220 5 LEAD OFFSET, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6428
|
Newark | Dc/Dc Conv, Buck, 3A, 150Khz, To-220-5, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:To-220, No. Of Pins:5Pins, Output Current:3A, Output Voltage Rohs Compliant: Yes |Onsemi LM2596TVADJG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2600 / $2.7600 | Buy Now |
DISTI #
LM2596TVADJGOS-ND
|
DigiKey | IC REG MULT CONFIG ADJ 3A TO220 Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1284 / $2.6600 | Buy Now |
DISTI #
LM2596TVADJG
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 40V 5-Pin(5+Tab) TO-220 Rail - Rail/Tube (Alt: LM2596TVADJG) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.1083 / $1.3228 | Buy Now |
DISTI #
81Y6428
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 40V 5-Pin(5+Tab) TO-220 Rail - Bulk (Alt: 81Y6428) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 0 |
|
$1.5900 / $2.7600 | Buy Now |
DISTI #
863-LM2596TVADJG
|
Mouser Electronics | Switching Voltage Regulators 3A BUCK SWCH 150KHZ RoHS: Compliant | 0 |
|
$1.1200 / $2.6500 | Order Now |
DISTI #
70339747
|
RS | LM2596TVADJG Switching Regulator 3A Adjustable, 1.23 to 37 V, 5-Pin TO-220 | ON Semiconductor LM2596TVADJG RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2700 / $2.6800 | RFQ |
|
Future Electronics | LM2596 Series 45 V 3 A 150 kHz Buck Through Hole Switching Regulator - TO-220-5 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.1600 / $1.2700 | Buy Now |
|
Future Electronics | LM2596 Series 45 V 3 A 150 kHz Buck Through Hole Switching Regulator - TO-220-5 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.1600 / $1.2800 | Buy Now |
DISTI #
LM2596TVADJG
|
Avnet Silica | Conv DC-DC Single Step Down 4.5V to 40V 5-Pin(5+Tab) TO-220 Rail (Alt: LM2596TVADJG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LM2596TVADJG
|
EBV Elektronik | Conv DC-DC Single Step Down 4.5V to 40V 5-Pin(5+Tab) TO-220 Rail (Alt: LM2596TVADJG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2596TVADJG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2596TVADJG
onsemi
Buck Regulator, Switching, 3.0 A, TO-220 5 LEAD OFFSET, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 5 LEAD OFFSET | |
Package Description | TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 314B-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23 TO 37 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XZFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.16,.16,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 180 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG |