Part Details for LM2587SX-ADJ/NOPB by Texas Instruments
Overview of LM2587SX-ADJ/NOPB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2587SX-ADJ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2587SX-ADJ/NOPBCT-ND
|
DigiKey | IC REG MULT CONFIG ADJ 5A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1338 In Stock |
|
$6.7439 / $11.8900 | Buy Now |
DISTI #
926-LM2587SXADJNOPB
|
Mouser Electronics | Switching Voltage Regulators 5A Flyback Reg RoHS: Compliant | 585 |
|
$6.7400 / $11.8700 | Buy Now |
DISTI #
78813588
|
Verical | Conv DC-DC 4V to 40V Step Up Single-Out 1.23V to 60V 6-Pin(5+Tab) DDPAK T/R Min Qty: 1 Package Multiple: 1 Date Code: 2333 | Americas - 439 |
|
$7.6110 / $11.7480 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 5A, 100KHZ SWITCHING FREQ-MAX, BIPOLAR, PSSO5 | 3 |
|
$8.1609 / $11.1285 | Buy Now |
|
Ameya Holding Limited | IC REG MULTI CONFIG ADJ 5A TO263 | 2186 |
|
RFQ | |
|
Chip1Cloud | IC REG MULTI CONFIG ADJ 5A TO263 | 50000 |
|
RFQ | |
|
Win Source Electronics | IC REG MULTI CONFIG ADJ 5A TO263 | 17332 |
|
$9.4210 / $14.1310 | Buy Now |
Part Details for LM2587SX-ADJ/NOPB
LM2587SX-ADJ/NOPB CAD Models
LM2587SX-ADJ/NOPB Part Data Attributes
|
LM2587SX-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2587SX-ADJ/NOPB
Texas Instruments
4V to 40V, 5A Step-Up Wide Vin Flyback Regulator 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT,TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 60 V | |
Output Voltage-Min | 1.23 V | |
Output Voltage-Nom | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 115 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.635 mm |
Alternate Parts for LM2587SX-ADJ/NOPB
This table gives cross-reference parts and alternative options found for LM2587SX-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2587SX-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2587S-ADJ/NOPB | 4V to 40V, 5A Step-Up Wide Vin Flyback Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2587SX-ADJ/NOPB vs LM2587S-ADJ/NOPB |