Datasheets
LM2587S-ADJ/NOPB by:

4V to 40V, 5A Step-Up Wide Vin Flyback Regulator 5-DDPAK/TO-263 -40 to 125

Part Details for LM2587S-ADJ/NOPB by Texas Instruments

Overview of LM2587S-ADJ/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM2587S-ADJ/NOPB

Part # Distributor Description Stock Price Buy
DISTI # 33AH4086
Newark Ic, Dc/Dc Converter, 5A, Topology:Boost, Flyback, Input Voltage Min:4V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:To-263, No. Of Pins:5Pins, Output Current:5A, Output Voltage Min:1.23V, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2587S-ADJ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $15.0200
  • 10 $14.3400
  • 25 $13.8800
  • 90 $13.1700
  • 135 $12.6900
  • 270 $12.1800
  • 540 $11.9600
$11.9600 / $15.0200 Buy Now
DISTI # LM2587S-ADJ/NOPB-ND
DigiKey IC REG MULT CONFIG ADJ 5A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Tube 769
In Stock
  • 1 $12.5900
  • 10 $11.5690
  • 45 $11.0896
  • 135 $9.7708
  • 270 $9.2913
  • 540 $8.6918
  • 1,035 $7.9725
$7.9725 / $12.5900 Buy Now
DISTI # 926-LM2587S-ADJ/NOPB
Mouser Electronics Switching Voltage Regulators 5A FLYBACK REG RoHS: Compliant 543
  • 1 $12.5800
  • 10 $11.5600
  • 25 $11.0800
  • 90 $9.7600
  • 270 $9.2900
  • 450 $8.6900
  • 900 $7.9700
$7.9700 / $12.5800 Buy Now
Rochester Electronics LM2587 4V to 40V, 5A Step-Up Wide Vin Flyback Regulator RoHS: Not Compliant Status: Active Min Qty: 1 15
  • 1 $8.6600
  • 25 $8.4800
  • 100 $8.1400
  • 500 $7.7900
  • 1,000 $7.3600
$7.3600 / $8.6600 Buy Now
DISTI # LM2587S-ADJ/NOPB
TME IC: PMIC, DC/DC converter, Uin: 4÷40VDC, Uout: 0÷60VDC, 5A, TO263-5 Min Qty: 1 0
  • 1 $15.9000
  • 3 $14.2000
  • 10 $12.6000
  • 45 $11.3000
$11.3000 / $15.9000 RFQ
Ameya Holding Limited IC REG MULTI CONFIG ADJ 5A TO263 32998
RFQ
DISTI # SMC-LM2587S-ADJ/NOPB
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 137
RFQ
Chip1Cloud LM2587 SIMPLE SWITCHER 5A Flyback Regulator | IC REG MULT CONFG ADJ 5A TO263 8615
RFQ
DISTI # 3121502
element14 Asia-Pacific IC, DC/DC CONVERTER, 5A RoHS: Compliant Min Qty: 1 Container: Each 0
  • 1 $13.5281
  • 10 $12.4308
  • 25 $12.3351
  • 50 $12.2394
  • 100 $12.1436
$12.1436 / $13.5281 Buy Now
DISTI # 3121502
Farnell IC, DC/DC CONVERTER, 5A RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each 0
  • 1 $13.2082
  • 10 $13.1957
  • 25 $13.1707
  • 50 $13.1582
  • 100 $13.1332
$13.1332 / $13.2082 Buy Now

Part Details for LM2587S-ADJ/NOPB

LM2587S-ADJ/NOPB CAD Models

LM2587S-ADJ/NOPB Part Data Attributes

LM2587S-ADJ/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LM2587S-ADJ/NOPB Texas Instruments 4V to 40V, 5A Step-Up Wide Vin Flyback Regulator 5-DDPAK/TO-263 -40 to 125
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code D2PAK
Package Description ROHS COMPLIANT,TO-263, 5 PIN
Pin Count 4
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1995-01-01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 40 V
Input Voltage-Min 4 V
JESD-30 Code R-PSSO-G5
JESD-609 Code e3
Length 10.16 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 5 A
Output Voltage-Max 60 V
Output Voltage-Min 1.23 V
Output Voltage-Nom 1.23 V
Package Body Material PLASTIC/EPOXY
Package Code TO-263
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Seated Height-Max 4.8 mm
Surface Mount YES
Switcher Configuration BUCK-BOOST
Switching Frequency-Max 115 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.7 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Width 8.635 mm

Alternate Parts for LM2587S-ADJ/NOPB

This table gives cross-reference parts and alternative options found for LM2587S-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2587S-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM2587SX-ADJ/NOPB 4V to 40V, 5A Step-Up Wide Vin Flyback Regulator 5-DDPAK/TO-263 -40 to 125 Texas Instruments LM2587S-ADJ/NOPB vs LM2587SX-ADJ/NOPB
Part Number Description Manufacturer Compare
LM2587S-5.0/NOPB 4V to 40V, 5A Step-Up Wide Vin Flyback Regulator 5-DDPAK/TO-263 -40 to 125 Texas Instruments LM2587S-ADJ/NOPB vs LM2587S-5.0/NOPB
LM2587T-ADJ/NOPB 4V to 40V, 5A Step-Up Wide Vin Flyback Regulator 5-TO-220 -40 to 125 Texas Instruments LM2587S-ADJ/NOPB vs LM2587T-ADJ/NOPB
LM2587SX-5.0/NOPB 4V to 40V, 5A Step-Up Wide Vin Flyback Regulator 5-DDPAK/TO-263 -40 to 125 Texas Instruments LM2587S-ADJ/NOPB vs LM2587SX-5.0/NOPB
LM2587SX-12/NOPB 4V to 40V, 5A Step-Up Wide Vin Flyback Regulator 5-DDPAK/TO-263 -40 to 125 Texas Instruments LM2587S-ADJ/NOPB vs LM2587SX-12/NOPB
LM2587SX-ADJ/NOPB 4V to 40V, 5A Step-Up Wide Vin Flyback Regulator 5-DDPAK/TO-263 -40 to 125 Texas Instruments LM2587S-ADJ/NOPB vs LM2587SX-ADJ/NOPB
LM2587S-12/NOPB 4V to 40V, 5A Step-Up Wide Vin Flyback Regulator 5-DDPAK/TO-263 -40 to 125 Texas Instruments LM2587S-ADJ/NOPB vs LM2587S-12/NOPB
LM2587S-3.3/NOPB 4V to 40V, 5A Step-Up Wide Vin Flyback Regulator 5-DDPAK/TO-263 -40 to 125 Texas Instruments LM2587S-ADJ/NOPB vs LM2587S-3.3/NOPB

LM2587S-ADJ/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2587S-ADJ/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2587S-ADJ/NOPB by Texas Instruments

  • Please alert me when LM2587S-ADJ/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM2587S-ADJ/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2587S-ADJ/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM2587S-ADJ/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2587S-ADJ/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2587S-ADJ/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: