Part Details for LM25117PSQ/NOPB by Texas Instruments
Overview of LM25117PSQ/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM25117PSQ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49675-1-ND
|
DigiKey | IC REG CTRLR BUCK 24WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
640 In Stock |
|
$2.6530 / $5.2900 | Buy Now |
DISTI #
926-LM25117PSQ/NOPB
|
Mouser Electronics | Switching Controllers Wide Input Range Sync Buck Cntrlr RoHS: Compliant | 1948 |
|
$2.5500 / $5.2800 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM CM 24LLP | 53685 |
|
RFQ |
Part Details for LM25117PSQ/NOPB
LM25117PSQ/NOPB CAD Models
LM25117PSQ/NOPB Part Data Attributes:
|
LM25117PSQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM25117PSQ/NOPB
Texas Instruments
4.5-42V Wide Vin, Current Mode Synchronous Buck Controller with Tracking 24-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PROGRAMMABLE OUTPUT FROM 0.8V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 41 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 750 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LM25117PSQ/NOPB
This table gives cross-reference parts and alternative options found for LM25117PSQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25117PSQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM25117PSQX/NOPB | 4.5-42V Wide Vin, Current Mode Synchronous Buck Controller with Tracking 24-WQFN -40 to 125 | Texas Instruments | LM25117PSQ/NOPB vs LM25117PSQX/NOPB |
LM25117QPSQX/NOPB | Automotive Grade 4.5-42V Wide Vin, Current Mode Synchronous Buck Controller with Tracking 24-WQFN -40 to 125 | Texas Instruments | LM25117PSQ/NOPB vs LM25117QPSQX/NOPB |
LM25117QPSQE | IC SWITCHING CONTROLLER, 530 kHz SWITCHING FREQ-MAX, QCC24, 4 X 4 MM, LLP-24, Switching Regulator or Controller | Texas Instruments | LM25117PSQ/NOPB vs LM25117QPSQE |
LM25117PSQX | SWITCHING CONTROLLER, 530kHz SWITCHING FREQ-MAX, QCC24, 4 X 4 MM, LLP-24 | Texas Instruments | LM25117PSQ/NOPB vs LM25117PSQX |
LM25117PSQE/NOPB | 4.5-42V Wide Vin, Current Mode Synchronous Buck Controller with Tracking 24-WQFN -40 to 125 | Texas Instruments | LM25117PSQ/NOPB vs LM25117PSQE/NOPB |
LM25117QPSQ/NOPB | Automotive Grade 4.5-42V Wide Vin, Current Mode Synchronous Buck Controller with Tracking 24-WQFN -40 to 125 | Texas Instruments | LM25117PSQ/NOPB vs LM25117QPSQ/NOPB |
LM25117PSQ | IC SWITCHING CONTROLLER, 530 kHz SWITCHING FREQ-MAX, QCC24, 4 X 4 MM, LLP-24, Switching Regulator or Controller | National Semiconductor Corporation | LM25117PSQ/NOPB vs LM25117PSQ |
LM25117PSQE | SWITCHING CONTROLLER, 530kHz SWITCHING FREQ-MAX, QCC24, 4 X 4 MM, LLP-24 | Texas Instruments | LM25117PSQ/NOPB vs LM25117PSQE |