-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power quad op-amps with low input bias current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0621
|
Newark | Opamp, 1.3Mhz, -40 To 105Deg C Rohs Compliant: Yes |Stmicroelectronics LM224QT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17000 |
|
$0.2740 / $0.8850 | Buy Now |
DISTI #
43W5993
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics LM224QT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-13035-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
99344 In Stock |
|
$0.2688 / $0.8100 | Buy Now |
DISTI #
LM224QT
|
Avnet Americas | OP Amp Quad GP ±15V/30V 16-Pin QFN EP T/R - Tape and Reel (Alt: LM224QT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2593 / $0.2705 | Buy Now |
DISTI #
511-LM224QT
|
Mouser Electronics | Operational Amplifiers - Op Amps Low Power 1.3 MHz Quad Op Amp 100dB RoHS: Compliant | 4722 |
|
$0.2790 / $0.8100 | Buy Now |
DISTI #
V36:1790_06548411
|
Arrow Electronics | Op Amp Quad Low Power Amplifier ±15V/30V 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2318 | Americas - 12000 |
|
$0.2670 / $0.3024 | Buy Now |
|
STMicroelectronics | Low power quad op-amps with low input bias current RoHS: Compliant Min Qty: 1 | 4722 |
|
$0.4200 / $0.7900 | Buy Now |
|
Future Electronics | LM224 Series 30V 1.3MHz High Gain Low Power Quad Operational Amp - QFN-16 (3x3) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2550 / $0.2650 | Buy Now |
|
Future Electronics | LM224 Series 30V 1.3MHz High Gain Low Power Quad Operational Amp - QFN-16 (3x3) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2550 / $0.2750 | Buy Now |
DISTI #
68400538
|
Verical | Op Amp Quad Low Power Amplifier ±15V/30V 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2318 | Americas - 12000 |
|
$0.2670 / $0.3024 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM224QT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM224QT
STMicroelectronics
Low power quad op-amps with low input bias current
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 25000 | |
Width | 3 mm |