-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power, low input bias current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0193
|
Newark | Operational Amplifier, Quad, 1.3 Mhz, 4, 0.4 V/ S, 1.5V To 15V, Tssop, 14 Rohs Compliant: Yes |Stmicroelectronics LM224APT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3702 |
|
$0.3520 / $0.7860 | Buy Now |
DISTI #
45Y5400
|
Newark | Operational Amplifier, Quad, 1.3 Mhz, 4, 0.4 V/ S, 1.5V To 15V, Tssop, 14 Rohs Compliant: Yes |Stmicroelectronics LM224APT Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2610 / $0.2650 | Buy Now |
DISTI #
27AC7486
|
Newark | Conditioning & Interfaces Rohs Compliant: Yes |Stmicroelectronics LM224APT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2150 / $0.2950 | Buy Now |
DISTI #
497-4043-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
61024 In Stock |
|
$0.2395 / $0.5100 | Buy Now |
DISTI #
LM224APT
|
Avnet Americas | OP Amp Quad GP ±15V/30V 14-Pin TSSOP T/R - Tape and Reel (Alt: LM224APT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 20000 |
|
$0.1240 / $0.1293 | Buy Now |
DISTI #
LM224APT
|
Avnet Americas | OP Amp Quad GP ±15V/30V 14-Pin TSSOP T/R - Tape and Reel (Alt: LM224APT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1160 / $0.1320 | Buy Now |
DISTI #
LM224APT
|
Avnet Americas | OP Amp Quad GP ±15V/30V 14-Pin TSSOP T/R - Tape and Reel (Alt: LM224APT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
511-LM224AP
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Low Power RoHS: Compliant | 5083 |
|
$0.2390 / $0.5100 | Buy Now |
DISTI #
E54:1762_22472136
|
Arrow Electronics | Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin TSSOP T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks | Europe - 82500 |
|
$0.2545 | Buy Now |
DISTI #
E02:0323_00209902
|
Arrow Electronics | Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin TSSOP T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2337 | Europe - 7500 |
|
$0.2188 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM224APT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM224APT
STMicroelectronics
Low power, low input bias current
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 25000 | |
Width | 4.4 mm |