-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800-mA 15-V linear voltage regulator 800-mA 15-V linear voltage regulator, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7152
|
Newark | Ldo, Fixed, 3.3V, 0.8A, 0 To 125Deg C Rohs Compliant: Yes |Onsemi LM1117MPX-33NOPB Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24441 |
|
$0.2670 / $0.6860 | Buy Now |
DISTI #
488-LM1117MPX-33NOPBCT-ND
|
DigiKey | IC REG LINEAR 3.3V 800MA SOT223 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
340 In Stock |
|
$0.2200 / $0.6700 | Buy Now |
DISTI #
LM1117MPX-33NOPB
|
Avnet Americas | LDO Regulator 3.3V 800mA 4-Pin SOT-223 T/R - Tape and Reel (Alt: LM1117MPX-33NOPB) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1481 / $0.1767 | Buy Now |
DISTI #
863-LM1117MPX-33NOPB
|
Mouser Electronics | LDO Voltage Regulators 800-mA 15-V linear voltage regulator 800-mA 15-V linear voltage regulator RoHS: Compliant | 60100 |
|
$0.2220 / $0.6600 | Buy Now |
DISTI #
E02:0323_16307630
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2339 | Europe - 4000 |
|
$0.2052 / $0.2213 | Buy Now |
|
Future Electronics | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
DISTI #
71208895
|
Verical | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2339 | Americas - 4000 |
|
$0.2047 / $0.2207 | Buy Now |
DISTI #
LM1117MPX-33NOPB
|
Avnet Americas | LDO Regulator 3.3V 800mA 4-Pin SOT-223 T/R - Tape and Reel (Alt: LM1117MPX-33NOPB) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1481 / $0.1767 | Buy Now |
|
Ameya Holding Limited | Min Qty: 4000 | 2320 |
|
$0.3442 / $0.3548 | Buy Now |
DISTI #
LM1117MPX-33NOPB
|
Avnet Asia | LDO Regulator 3.3V 800mA 4-Pin SOT-223 T/R (Alt: LM1117MPX-33NOPB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1882 / $0.2105 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM1117MPX-33NOPB
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM1117MPX-33NOPB
onsemi
800-mA 15-V linear voltage regulator 800-mA 15-V linear voltage regulator, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-223 4 PIN | |
Manufacturer Package Code | 318H-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2020-05-27 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1.07 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.0045% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 3.365 V | |
Output Voltage1-Min | 3.235 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for LM1117MPX-33NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1117MPX-33NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1117ILDX-3.3/NOPB | 3.3V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, DSO8, ROHS COMPLIANT, LLP-8 | Texas Instruments | LM1117MPX-33NOPB vs LM1117ILDX-3.3/NOPB |
LM1117LDX-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, DSO8, LLP-8 | Texas Instruments | LM1117MPX-33NOPB vs LM1117LDX-3.3 |
LM1117LDX-3.3/NOPB | 3.3V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, DSO8, ROHS COMPLIANT, LLP-8 | Texas Instruments | LM1117MPX-33NOPB vs LM1117LDX-3.3/NOPB |
LM1117ILDX-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, DSO8, LLP-8 | Texas Instruments | LM1117MPX-33NOPB vs LM1117ILDX-3.3 |