Part Details for LL4148R13 by Diotec Semiconductor AG
Overview of LL4148R13 by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for LL4148R13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-LL4148R13CT-ND
|
DigiKey | DIODE GEN PURP 75V 0.15A SOD80C Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7492 In Stock |
|
$0.0073 / $0.1000 | Buy Now |
DISTI #
637-LL4148R13
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Small Signal Diode, SOD-80, 100V, 0.15A, 175C RoHS: Compliant | 25877 |
|
$0.0100 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Small Signal Diode - SOD-80 - 100V - 100V - 0.15A RoHS: Compliant |
12750 In Stock 1130000 Factory Stock |
|
$0.0056 / $0.0069 | Buy Now |
DISTI #
56717424
|
Verical | Rectifier Diode Small Signal Switching 100V 0.15A 4ns 2-Pin Mini-MELF T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2110 | Americas - 10000 |
|
$0.0096 | Buy Now |
|
ComSIT USA | Rectifier Diode, Blank, 1 Phase, 1 Element, 0.15A, 100V V(RRM) RoHS: Compliant | Europe - 10000 |
|
RFQ | |
DISTI #
DSGLS6506
|
Rutronik | SI-DIODE 0,150A 100V MINIMELF RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 100000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0087 / $0.0103 | Buy Now |
|
Master Electronics | Small Signal Diode - SOD-80 - 100V - 100V - 0.15A RoHS: Compliant |
12750 In Stock 1130000 Factory Stock |
|
$0.0056 / $0.0069 | Buy Now |
Part Details for LL4148R13
LL4148R13 CAD Models
LL4148R13 Part Data Attributes:
|
LL4148R13
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
LL4148R13
Diotec Semiconductor AG
Rectifier Diode, Blank, 1 Element, 0.15A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.15 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES |
Alternate Parts for LL4148R13
This table gives cross-reference parts and alternative options found for LL4148R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4148R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4446 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) | Harris Semiconductor | LL4148R13 vs 1N4446 |
1N914 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, | Taitron Components Inc | LL4148R13 vs 1N914 |
BAV16WS | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Jiangsu Changjiang Electronics Technology Co Ltd | LL4148R13 vs BAV16WS |
1N4148W-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | LL4148R13 vs 1N4148W-HF |
1N4449 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) | Harris Semiconductor | LL4148R13 vs 1N4449 |
1N914UR | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), | Bkc Semiconductors Inc | LL4148R13 vs 1N914UR |
BAV16WS | Rectifier Diode, | Taitron Components Inc | LL4148R13 vs BAV16WS |
1N916A | Rectifier Diode, 1 Element, 0.02A, 100V V(RRM), Silicon, DO-7, DO-7, 2 PIN | General Diode Corp | LL4148R13 vs 1N916A |
BAS16V-T | Rectifier Diode, | Rectron Semiconductor | LL4148R13 vs BAS16V-T |
1N916A | Rectifier Diode, 1 Element, 0.02A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Semitronics Corp | LL4148R13 vs 1N916A |