Part Details for LL4148F by ITT Interconnect Solutions
Overview of LL4148F by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL4148F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4148F/LL | 266765 |
|
$0.0053 / $0.0400 | Buy Now |
|
Quest Components | 4148F/LL | 12930 |
|
$0.0075 / $0.0400 | Buy Now |
|
Quest Components | 4148F/LL | 4000 |
|
$0.0150 / $0.0750 | Buy Now |
|
ComSIT USA | (MINIMELF GLASS PACKAGE) GENERAL PURPOSE AND SWITCHING DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon RoHS: Not Compliant | Europe - 6700 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6000 |
|
$0.2500 / $0.3800 | Buy Now |