Part Details for LL4148_R1_100Z7 by PanJit Semiconductor
Overview of LL4148_R1_100Z7 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL4148_R1_100Z7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-LL4148_R1_100Z7
|
Mouser Electronics | Diodes - General Purpose, Power, Switching //TR/7"/RoHS/2.5K/LL-34/SWI/MELF/UFM-05/SY0307071/PJ/// RoHS: Compliant | 0 |
|
$0.0140 / $0.0250 | Order Now |
|
NAC | Small Signal Switching Diode RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
RFQ | |
DISTI #
LL4148_R1_100Z7
|
Avnet Silica | Diode Fast Switching Diode 100V 0.15A 2-Pin Mini-MELF (Alt: LL4148_R1_100Z7) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for LL4148_R1_100Z7
LL4148_R1_100Z7 CAD Models
LL4148_R1_100Z7 Part Data Attributes:
|
LL4148_R1_100Z7
PanJit Semiconductor
Buy Now
|
Compare Parts:
LL4148_R1_100Z7
PanJit Semiconductor
|
Samacsys Manufacturer | PANJIT |