-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Diode, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC2835
|
Newark | Diode, Small Sig, 100V, 0.2A, Sod-80, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi LL4148 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 7500 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
05W3302
|
Newark | Diode, Small Signal, 100V, Minimelf, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:2A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi LL4148 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13743 |
|
$0.0250 / $0.1150 | Buy Now |
DISTI #
99AC9302
|
Newark | Small Signal Diode, 100V, 0.2A, Sod-80, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi LL4148 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13336 |
|
$0.0260 / $0.1160 | Buy Now |
DISTI #
26AC1102
|
Newark | Dc213 Diode Sod-80 Rohs Compliant: Yes |Onsemi LL4148 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 | Buy Now |
DISTI #
LL4148FSCT-ND
|
DigiKey | DIODE GEN PURP 100V 200MA SOD80 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
133443 In Stock |
|
$0.0102 / $0.1100 | Buy Now |
DISTI #
LL4148
|
Avnet Americas | Diode Small Signal Switching 100V 0.2A 2-Pin SOD-80 T/R - Tape and Reel (Alt: LL4148) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0094 / $0.0112 | Buy Now |
DISTI #
LL4148
|
Avnet Americas | Diode Small Signal Switching 100V 0.2A 2-Pin SOD-80 T/R - Tape and Reel (Alt: LL4148) RoHS: Compliant Min Qty: 67500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0094 / $0.0112 | Buy Now |
DISTI #
LL4148
|
Avnet Americas | Diode Small Signal Switching 100V 0.2A 2-Pin SOD-80 T/R - Bulk (Alt: LL4148) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
LL4148
|
Avnet Americas | Diode Small Signal Switching 100V 0.2A 2-Pin SOD-80 T/R - Tape and Reel (Alt: LL4148) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0094 / $0.0112 | Buy Now |
DISTI #
LL4148
|
Avnet Americas | Diode Small Signal Switching 100V 0.2A 2-Pin SOD-80 T/R - Tape and Reel (Alt: LL4148) RoHS: Compliant Min Qty: 67500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0094 / $0.0112 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LL4148
onsemi
Buy Now
Datasheet
|
Compare Parts:
LL4148
onsemi
Small Signal Diode, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DO-213AC, 2 PIN | |
Manufacturer Package Code | 100AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 53 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-213AC | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LL4148. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4148, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, MINIMELF-2 | SPC Multicomp | LL4148 vs LL4148 |
LL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, MINIMELF-2 | Formosa Microsemi Co Ltd | LL4148 vs LL4148 |
LS4148T/R13 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, GLASS, QUADROMELF-2 | PanJit Semiconductor | LL4148 vs LS4148T/R13 |
LL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MINIMELF-2 | Secos Corporation | LL4148 vs LL4148 |
LL4148_R2_10001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 | PanJit Semiconductor | LL4148 vs LL4148_R2_10001 |
LL4148-T1-LF | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2 | Won-Top Electronics Co Ltd | LL4148 vs LL4148-T1-LF |
LL4148 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | Rugao Dachang Electronics Co Ltd | LL4148 vs LL4148 |
LL4148 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, GLASS, LL-34, 2 PIN | Rectron Semiconductor | LL4148 vs LL4148 |
LL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GLASS, DL-35, MINIMELF-2 | HY Electronic Corp | LL4148 vs LL4148 |
LS4148 | Rectifier Diode, 1 Element, 0.15A, Silicon, HERMETIC SEALED, GLASS, QUADROMELF-2 | Micro Commercial Components | LL4148 vs LS4148 |