Part Details for LL4148 by MDD
Overview of LL4148 by MDD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL4148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3372-LL4148TR-ND
|
DigiKey | DIODE GEN PURP 75V 200MA LL-34 Min Qty: 25000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
210000 In Stock |
|
$0.0285 | Buy Now |
Part Details for LL4148
LL4148 CAD Models
LL4148 Part Data Attributes:
|
LL4148
MDD
Buy Now
|
Compare Parts:
LL4148
MDD
|
Samacsys Manufacturer | MDD |