Part Details for LL4148 by LRC Leshan Radio Co Ltd
Overview of LL4148 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for LL4148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 75 |
|
RFQ |
Part Details for LL4148
LL4148 CAD Models
LL4148 Part Data Attributes:
|
LL4148
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LL4148
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.15 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES |
Alternate Parts for LL4148
This table gives cross-reference parts and alternative options found for LL4148. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4148, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4446 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) | Harris Semiconductor | LL4148 vs 1N4446 |
1N914 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, | Taitron Components Inc | LL4148 vs 1N914 |
BAV16WS | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Jiangsu Changjiang Electronics Technology Co Ltd | LL4148 vs BAV16WS |
1N4148W-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | LL4148 vs 1N4148W-HF |
1N4449 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) | Harris Semiconductor | LL4148 vs 1N4449 |
1N914UR | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), | Bkc Semiconductors Inc | LL4148 vs 1N914UR |
BAV16WS | Rectifier Diode, | Taitron Components Inc | LL4148 vs BAV16WS |
1N916A | Rectifier Diode, 1 Element, 0.02A, 100V V(RRM), Silicon, DO-7, DO-7, 2 PIN | General Diode Corp | LL4148 vs 1N916A |
BAS16V-T | Rectifier Diode, | Rectron Semiconductor | LL4148 vs BAS16V-T |
1N916A | Rectifier Diode, 1 Element, 0.02A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Semitronics Corp | LL4148 vs 1N916A |