Part Details for LL4148 by LGE
Overview of LL4148 by LGE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL4148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100V 1V50mA 4ns 150mA SOD-80 Switching Diode ROHS | 5750 |
|
$0.0042 / $0.0084 | Buy Now |
DISTI #
LL4148-L
|
Maritex | Switching Diode, 75V, 150mA, 500mW, -65+175 deg.C, SMD, SOD80/MiniMELF/DO213AA/LL34 Min Qty: 1 Package Multiple: 1 | 64665 |
|
$0.0080 / $0.0120 | Buy Now |