Part Details for LL4148 by HY Electronic Corp
Overview of LL4148 by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LL4148
LL4148 CAD Models
LL4148 Part Data Attributes
|
LL4148
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
LL4148
HY Electronic Corp
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GLASS, DL-35, MINIMELF-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | GLASS, DL-35, MINIMELF-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for LL4148
This table gives cross-reference parts and alternative options found for LL4148. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4148, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, MINIMELF-2 | Formosa Microsemi Co Ltd | LL4148 vs LL4148 |
LL4148-G | Rectifier Diode | Weitronic Enterprise Co Ltd | LL4148 vs LL4148-G |
LS4148 | Rectifier Diode, 1 Element, 0.15A, Silicon, HERMETIC SEALED, GLASS, QUADROMELF-2 | Micro Commercial Components | LL4148 vs LS4148 |
LL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, MINIMELF-2 | SPC Multicomp | LL4148 vs LL4148 |
LL4148-T3 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), | Won-Top Electronics Co Ltd | LL4148 vs LL4148-T3 |
LL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MINIMELF-2 | Secos Corporation | LL4148 vs LL4148 |
LS4148_R2_10001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, MELF-2 | PanJit Semiconductor | LL4148 vs LS4148_R2_10001 |
LL4148-T1-LF | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2 | Won-Top Electronics Co Ltd | LL4148 vs LL4148-T1-LF |
LL4148T/R | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | PanJit Semiconductor | LL4148 vs LL4148T/R |
CDLL4148 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-213AA | Microchip Technology Inc | LL4148 vs CDLL4148 |