Part Details for LL4148 by FCI Semiconductor
Overview of LL4148 by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for LL4148
LL4148 CAD Models
LL4148 Part Data Attributes:
|
LL4148
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LL4148
FCI Semiconductor
Rectifier Diode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Package Description | MELF-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for LL4148
This table gives cross-reference parts and alternative options found for LL4148. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4148, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934058723115 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon | Nexperia | LL4148 vs 934058723115 |
1N916 | Rectifier Diode, 1 Element, 0.01A, 100V V(RRM), Silicon, DO-7, DO-7, 2 PIN | General Diode Corp | LL4148 vs 1N916 |
1N916 | Rectifier Diode, | NTE Electronics Inc | LL4148 vs 1N916 |
PMLL4148L/N | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon | Nexperia | LL4148 vs PMLL4148L/N |
FDLL660 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, LL-34, 2 PIN | Fairchild Semiconductor Corporation | LL4148 vs FDLL660 |
1N916 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Crimson Semiconductor Inc | LL4148 vs 1N916 |
934058723135 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon | Nexperia | LL4148 vs 934058723135 |
1N4148F-T72 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, SC-40, 2 PIN | ROHM Semiconductor | LL4148 vs 1N4148F-T72 |
934059249135 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon | Nexperia | LL4148 vs 934059249135 |
1N4448TR_NL | Rectifier Diode, Schottky, 1 Element, 0.2A, 100V V(RRM), Silicon, LEAD FREE, DO-35 | Fairchild Semiconductor Corporation | LL4148 vs 1N4448TR_NL |