-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-LL4148CT-ND
|
DigiKey | DIODE GEN PURP 75V 0.15A SOD80C Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
61604 In Stock |
|
$0.0067 / $0.1000 | Buy Now |
DISTI #
637-LL4148
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Small Signal Diode, SOD-80, 100V, 0.15A, 175C RoHS: Compliant | 62472 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
E02:0323_06674955
|
Arrow Electronics | Rectifier Diode Small Signal Switching 100V 0.15A 4ns 2-Pin Mini-MELF T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks Date Code: 2414 | Europe - 320000 |
|
$0.0061 / $0.0110 | Buy Now |
DISTI #
V99:2348_17557274
|
Arrow Electronics | Rectifier Diode Small Signal Switching 100V 0.15A 4ns 2-Pin Mini-MELF T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2229 | Americas - 135760 |
|
$0.0062 / $0.0840 | Buy Now |
DISTI #
V72:2272_17557274
|
Arrow Electronics | Rectifier Diode Small Signal Switching 100V 0.15A 4ns 2-Pin Mini-MELF T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Cut Strips | Americas - 90919 |
|
$0.0848 / $0.0859 | Buy Now |
DISTI #
E21:3489_06674955
|
Arrow Electronics | Rectifier Diode Small Signal Switching 100V 0.15A 4ns 2-Pin Mini-MELF T/R Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2350 | Europe - 4 |
|
$0.0059 / $0.0805 | Buy Now |
|
Onlinecomponents.com | Small Signal Diode - SOD-80 - 100V - 100V - 0.15A RoHS: Compliant |
147500 In Stock 1110000 Factory Stock |
|
$0.0061 / $0.0088 | Buy Now |
DISTI #
78440355
|
Verical | Rectifier Diode Small Signal Switching 100V 0.15A 4ns 2-Pin Mini-MELF T/R Min Qty: 6800 Package Multiple: 50 | Americas - 1385300 |
|
$0.0104 | Buy Now |
DISTI #
80015372
|
Verical | Rectifier Diode Small Signal Switching 100V 0.15A 4ns 2-Pin Mini-MELF T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2414 | Americas - 320000 |
|
$0.0102 | Buy Now |
DISTI #
67583243
|
Verical | Rectifier Diode Small Signal Switching 100V 0.15A 4ns 2-Pin Mini-MELF T/R Min Qty: 10000 Package Multiple: 2500 Date Code: 2233 | Americas - 147500 |
|
$0.0071 / $0.0076 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LL4148
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
LL4148
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | MELF | |
Package Description | MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 5 |
This table gives cross-reference parts and alternative options found for LL4148. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4148, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, MINIMELF-2 | SPC Multicomp | LL4148 vs LL4148 |
LL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, MINIMELF-2 | Formosa Microsemi Co Ltd | LL4148 vs LL4148 |
LS4148T/R13 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, GLASS, QUADROMELF-2 | PanJit Semiconductor | LL4148 vs LS4148T/R13 |
LL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MINIMELF-2 | Secos Corporation | LL4148 vs LL4148 |
LL4148_R2_10001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 | PanJit Semiconductor | LL4148 vs LL4148_R2_10001 |
LL4148-T1-LF | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2 | Won-Top Electronics Co Ltd | LL4148 vs LL4148-T1-LF |
LL4148 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | Rugao Dachang Electronics Co Ltd | LL4148 vs LL4148 |
LL4148 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, GLASS, LL-34, 2 PIN | Rectron Semiconductor | LL4148 vs LL4148 |
LL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GLASS, DL-35, MINIMELF-2 | HY Electronic Corp | LL4148 vs LL4148 |
LS4148 | Rectifier Diode, 1 Element, 0.15A, Silicon, HERMETIC SEALED, GLASS, QUADROMELF-2 | Micro Commercial Components | LL4148 vs LS4148 |