Part Details for LL4148 by Diodes Incorporated
Overview of LL4148 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for LL4148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 966 |
|
RFQ | ||
|
Bristol Electronics | 955 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 100 Volt, SOD-80C (Alt For: LL4148-GS08) | 606 |
|
$0.0150 / $0.0250 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, SOD-80C (Alt For: LL4148F) | 606 |
|
$0.0150 / $0.0250 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, SOD-80C (Alt For: LL4148-7) | 606 |
|
$0.0150 / $0.0250 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, SOD-80C (Alt For: LL4148-13) | 606 |
|
$0.0150 / $0.0250 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, SOD-80C | 606 |
|
$0.0150 / $0.0250 | Buy Now |
|
Chip Stock | 204641 |
|
RFQ | ||
|
Perfect Parts Corporation | 2906 |
|
RFQ |
Part Details for LL4148
LL4148 CAD Models
LL4148 Part Data Attributes
|
LL4148
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
LL4148
Diodes Incorporated
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for LL4148
This table gives cross-reference parts and alternative options found for LL4148. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4148, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL4148_R2_10001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 | PanJit Semiconductor | LL4148 vs LL4148_R2_10001 |
MM4148 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, 2 PIN | Rectron Semiconductor | LL4148 vs MM4148 |
LL4148 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | LL4148 vs LL4148 |
LL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MINIMELF-2 | Secos Corporation | LL4148 vs LL4148 |
LL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GLASS, DL-35, MINIMELF-2 | HY Electronic Corp | LL4148 vs LL4148 |
LS4148_R2_10001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, MELF-2 | PanJit Semiconductor | LL4148 vs LS4148_R2_10001 |
LL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, MINIMELF-2 | SPC Multicomp | LL4148 vs LL4148 |
LL4148T/R | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | PanJit Semiconductor | LL4148 vs LL4148T/R |
LS4148 | Rectifier Diode, 1 Element, 0.15A, Silicon, HERMETIC SEALED, GLASS, QUADROMELF-2 | Micro Commercial Components | LL4148 vs LS4148 |
LL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | PanJit Semiconductor | LL4148 vs LL4148 |