Part Details for LL4148 by Continental Device India Ltd
Overview of LL4148 by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for LL4148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL4148-CDI
|
TME | Diode: switching, SMD, 100V, 200mA, 4ns, SOD80C, Ufmax: 1V, Ifsm: 2A Min Qty: 20 | 10310 |
|
$0.0075 / $0.0407 | Buy Now |
Part Details for LL4148
LL4148 CAD Models
LL4148 Part Data Attributes:
|
LL4148
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
LL4148
Continental Device India Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Package Description | SOD-80C, MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | TR, 7 INCH: 2500 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | IATF 16949 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for LL4148
This table gives cross-reference parts and alternative options found for LL4148. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4148, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL4149 | 0.15A, 100V, SILICON, SIGNAL DIODE, MELF-2 | Surge Components Inc | LL4148 vs LL4149 |
MCL4448_R1_10001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, MICROMELF-2 | PanJit Semiconductor | LL4148 vs MCL4448_R1_10001 |
LS4448_R2_10001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, MELF-2 | PanJit Semiconductor | LL4148 vs LS4448_R2_10001 |
LS4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, MELF-2 | Surge Components Inc | LL4148 vs LS4148 |
DL4448 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GLASS, DL-35, MINIMELF-2 | DC Components Co Ltd | LL4148 vs DL4448 |
DL4151 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GLASS, DL-35, 2 PIN | Hitano Enterprise Corp | LL4148 vs DL4151 |
1N914A | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, | Taitron Components Inc | LL4148 vs 1N914A |
MCL4448_R2_10001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, MICROMELF-2 | PanJit Semiconductor | LL4148 vs MCL4448_R2_10001 |
LL4448 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, MELF-2 | Surge Components Inc | LL4148 vs LL4448 |
LL4447 | 0.15A, 100V, SILICON, SIGNAL DIODE, MELF-2 | Surge Components Inc | LL4148 vs LL4447 |