Part Details for LL4148 L1G by Taiwan Semiconductor
Overview of LL4148 L1G by Taiwan Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL4148 L1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4013
|
Newark | Diode, Small Sig, 100V, 0.15A, Minimelf, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):150Ma, Forward Voltage Vf Max:2.5V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Taiwan Semiconductor LL4148 L1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 43691 |
|
$0.0270 | Buy Now |
DISTI #
86AK8429
|
Newark | Diode, 1V, 0.15A, Smt, Sod-80 Rohs Compliant: Yes |Taiwan Semiconductor LL4148 L1G Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0230 / $0.0370 | Buy Now |
DISTI #
83AH2386
|
Newark | Small Signal Diode, 100V, 0.15A, Sod-80 Rohs Compliant: Yes |Taiwan Semiconductor LL4148 L1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0350 / $0.1110 | Buy Now |
DISTI #
LL4148L1GCT-ND
|
DigiKey | DIODE GP 100V 150MA MINI MELF Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41892 In Stock |
|
$0.0197 / $0.2000 | Buy Now |
DISTI #
LL4148 L1G
|
Avnet Americas | Diode High Speed Switching 100V 0.15A 2-Pin Mini-MELF Plastic T/R - Tape and Reel (Alt: LL4148 L1G) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
LL4148 L1G
|
Avnet Americas | Diode High Speed Switching 100V 0.15A 2-Pin Mini-MELF Plastic T/R - Tape and Reel (Alt: LL4148 L1G) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
LL4148-L1G
|
TME | Diode: switching, SMD, 75V, 0.15A, 4ns, MiniMELF glass, Ufmax: 1V Min Qty: 30 | 0 |
|
$0.0167 / $0.0514 | RFQ |
DISTI #
LL4148 L1G
|
EBV Elektronik | Diode High Speed Switching 100V 0.15A 2-Pin Mini-MELF Plastic T/R (Alt: LL4148 L1G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2677470
|
element14 Asia-Pacific | DIODE, SMALL SIG, 100V, 0.15A, MINIMELF RoHS: Compliant Min Qty: 5 Container: Cut Tape | 43691 |
|
$0.0325 / $0.2160 | Buy Now |
DISTI #
2677470RL
|
element14 Asia-Pacific | DIODE, SMALL SIG, 100V, 0.15A, MINIMELF RoHS: Compliant Min Qty: 500 Container: Reel | 43691 |
|
$0.0325 / $0.0473 | Buy Now |
Part Details for LL4148 L1G
LL4148 L1G CAD Models
LL4148 L1G Part Data Attributes:
|
LL4148 L1G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
LL4148 L1G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |