-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-LL4148L0GCT-ND
|
DigiKey | DIODE GP 75V 150MA MINI MELF Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7540 In Stock |
|
$0.0118 / $0.1300 | Buy Now |
DISTI #
LL4148 L0G
|
Avnet Americas | Diode High Speed Switching 75V 0.15A 2-Pin Mini-MELF T/R - Tape and Reel (Alt: LL4148 L0G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0066 / $0.0074 | Buy Now |
DISTI #
821-LL4148L0G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75V, 0.15A, Switching Diode & Array RoHS: Compliant | 38035 |
|
$0.0120 / $0.1300 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching MMELF, 100V, 0.15A, Switching Diode & RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0116 / $0.0130 | Buy Now |
DISTI #
LL4148 L0G
|
Avnet Americas | Diode High Speed Switching 75V 0.15A 2-Pin Mini-MELF T/R - Tape and Reel (Alt: LL4148 L0G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0066 / $0.0074 | Buy Now |
DISTI #
LL4148-L0G
|
TME | Diode: switching, SMD, 75V, 0.15A, 4ns, MiniMELF glass, Ufmax: 1V Min Qty: 20 | 680 |
|
$0.0249 / $0.0382 | Buy Now |
DISTI #
LL4148 L0G
|
EBV Elektronik | Diode High Speed Switching 75V 0.15A 2-Pin Mini-MELF T/R (Alt: LL4148 L0G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 0 Days | EBV - 20000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0208 / $0.0224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy