Part Details for LK1601-9ERG by Bel Fuse
Overview of LK1601-9ERG by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LK1601-9ERG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LK1601-9ERG
|
Avnet Abacus | AC to DC Power Supply Single-OUT 24V 6A 150W Chassis Mount (Alt: LK1601-9ERG) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for LK1601-9ERG
LK1601-9ERG CAD Models
LK1601-9ERG Part Data Attributes:
|
LK1601-9ERG
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
LK1601-9ERG
Bel Fuse
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-08-09 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |