Part Details for LK1601-9ERD5T by Bel Power Solutions
Overview of LK1601-9ERD5T by Bel Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LK1601-9ERD5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006404173
|
Sager | Switching Power Supplies AC-DC/DC-DC CONVERTER | 0 |
|
Buy Now |
Part Details for LK1601-9ERD5T
LK1601-9ERD5T CAD Models
LK1601-9ERD5T Part Data Attributes
|
LK1601-9ERD5T
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
LK1601-9ERD5T
Bel Power Solutions
AC-DC Regulated Power Supply Module, 1 Output, 150W, HEAT SINK, METAL, CASE K02, MODULE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | IT ALSO OPERATES WITH 85 VAC TO 264 VAC INPUT VOLTAGE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 372 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 310 V | |
JESD-30 Code | R-MXMA-X | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.167% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES |