Part Details for LIS-C5X-11MQ5X-5X11431X-01500-53 by HUBER+SUHNER
Overview of LIS-C5X-11MQ5X-5X11431X-01500-53 by HUBER+SUHNER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LIS-C5X-11MQ5X-5X11431X-01500-53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-LIS-C5X-11MQ5X-5X11431X-01500-53-ND
|
DigiKey | CBL ASSY 4.3/10-MQ PLUG-PLG 4.9' Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$298.6100 | Buy Now |
DISTI #
455-MQ5X511431X1500
|
Mouser Electronics | RF Cable Assemblies MQ5 Cluster jumper 1/4IN HF 4310m 1.5m RoHS: Compliant | 1 |
|
$234.7000 / $277.4700 | Buy Now |
Part Details for LIS-C5X-11MQ5X-5X11431X-01500-53
LIS-C5X-11MQ5X-5X11431X-01500-53 CAD Models
LIS-C5X-11MQ5X-5X11431X-01500-53 Part Data Attributes:
|
LIS-C5X-11MQ5X-5X11431X-01500-53
HUBER+SUHNER
Buy Now
|
Compare Parts:
LIS-C5X-11MQ5X-5X11431X-01500-53
HUBER+SUHNER
|
Samacsys Manufacturer | HUBER & SUHNER |