Part Details for LGU2A152MELB by Nichicon Corporation
Overview of LGU2A152MELB by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGU2A152MELB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-8474-ND
|
DigiKey | CAP ALUM 1500UF 20% 100V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1879 / $4.2900 | Buy Now |
DISTI #
647-LGU2A152MELB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100volts 1500uF 0.2 30x30 105c RoHS: Compliant | 170 |
|
$2.1800 / $4.2800 | Buy Now |
DISTI #
LGU2A152MELB
|
TME | Capacitor: electrolytic, SNAP-IN, 1500uF, 100VDC, Ø30x30mm, ±20% Min Qty: 50 | 0 |
|
$2.7400 / $3.5800 | RFQ |
DISTI #
LGU2A152MELB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 100 V, � 20%, Snap-In (Alt: LGU2A152MELB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGU2A152MELB
LGU2A152MELB CAD Models
LGU2A152MELB Part Data Attributes:
|
LGU2A152MELB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU2A152MELB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.16 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU2A152MELB
This table gives cross-reference parts and alternative options found for LGU2A152MELB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2A152MELB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252C9158M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU2A152MELB vs B41252C9158M007 |
LG100M1500BP4-3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LGU2A152MELB vs LG100M1500BP4-3030 |
LG100M1500BP343030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LGU2A152MELB vs LG100M1500BP343030 |
381LX152M100K022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LGU2A152MELB vs 381LX152M100K022 |
MALIEYH07BV415L42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LGU2A152MELB vs MALIEYH07BV415L42K |
MAL209039152E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LGU2A152MELB vs MAL209039152E3 |
LG100M1500BPF43030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LGU2A152MELB vs LG100M1500BPF43030 |
ECEC2AA152DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGU2A152MELB vs ECEC2AA152DA |
MAL209079152E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LGU2A152MELB vs MAL209079152E3 |
B41252C9158M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGU2A152MELB vs B41252C9158M067 |