Part Details for LGU2A122MELA by Nichicon Corporation
Overview of LGU2A122MELA by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for LGU2A122MELA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5864
|
Newark | Capacitor,1.2Mf,100Vdc,20-% Tol,20+% Tol |Nichicon LGU2A122MELA Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 / $2.3700 | Buy Now |
DISTI #
493-7192-ND
|
DigiKey | CAP ALUM 1200UF 20% 100V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
128 In Stock |
|
$1.7119 / $4.1600 | Buy Now |
DISTI #
647-LGU2A122MELA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100volts 1200uF 0.2 25x30 105c RoHS: Compliant | 224 |
|
$1.7400 / $4.1600 | Buy Now |
DISTI #
LGU2A122MELA
|
TME | Capacitor: electrolytic, SNAP-IN, 1200uF, 100VDC, Ø25x30mm, ±20% Min Qty: 50 | 0 |
|
$2.1900 / $2.8400 | RFQ |
DISTI #
LGU2A122MELA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1200 uF, 100 V, � 20%, Snap-In (Alt: LGU2A122MELA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGU2A122MELA
LGU2A122MELA CAD Models
LGU2A122MELA Part Data Attributes
|
LGU2A122MELA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU2A122MELA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.03 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1760 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |