Datasheets
LF353N/NOPB by:

Dual, 36-V, 4-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-PDIP 0 to 70

Part Details for LF353N/NOPB by Texas Instruments

Overview of LF353N/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LF353N/NOPB

Part # Distributor Description Stock Price Buy
DISTI # 28AH2765
Newark Ic, Op Amp, Dual, Jfet, 4Mhz, No. Of Amplifiers:2 Amplifier, Bandwidth:4Mhz, Slew Rate:13V/Μs, Supply Voltage Range:10V To 36V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LF353N/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.5100
  • 10 $1.3800
  • 120 $1.2600
  • 520 $1.2000
  • 1,000 $1.1300
  • 2,520 $1.0700
  • 5,000 $1.0500
$1.0500 / $1.5100 Buy Now
DISTI # LF353NNS/NOPB-ND
DigiKey IC OPAMP JFET 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 4538
In Stock
  • 1 $1.1700
  • 10 $1.0460
  • 40 $0.9928
  • 120 $0.8153
  • 280 $0.7622
  • 520 $0.6736
  • 1,000 $0.5318
  • 2,520 $0.4963
  • 5,000 $0.4715
$0.4715 / $1.1700 Buy Now
DISTI # 926-LF353N/NOPB
Mouser Electronics Operational Amplifiers - Op Amps WIDE BW DUAL JFET INPUT OP AMP RoHS: Compliant 9766
  • 1 $1.1600
  • 10 $1.0400
  • 120 $0.8150
  • 520 $0.6730
  • 1,000 $0.5310
  • 2,520 $0.4960
  • 5,000 $0.4710
  • 10,000 $0.4530
$0.4530 / $1.1600 Buy Now
DISTI # LF353N/NOPB
TME IC: operational amplifier, 3MHz, 3.5÷18V, Ch: 2, DIP8, tube Min Qty: 1 273
  • 1 $1.1500
  • 3 $0.9800
  • 10 $0.8900
  • 40 $0.7600
  • 120 $0.6400
$0.6400 / $1.1500 Buy Now
Ameya Holding Limited Wide Bandwidth Dual JFET Input Operational Amplifier 40
RFQ
DISTI # 40S8800
Bürklin Elektronik Dual JFET-Input Operational Amplifier, PDIP-8, LF353N/NOPB Min Qty: 1 607
  • 1 $1.5405
  • 50 $1.3035
  • 100 $1.2604
  • 200 $1.2066
  • 1,000 $1.0881
$1.0881 / $1.5405 Buy Now
Chip1Cloud IC OPAMP JFET 4MHZ 8DIP 3000
RFQ
DISTI # C1S523900217812
Chip1Stop Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes Container: Tube 869
  • 1 $1.0900
  • 10 $0.7320
  • 50 $0.6800
  • 100 $0.5730
  • 200 $0.5420
  • 500 $0.5400
$0.5400 / $1.0900 Buy Now
DISTI # 3116976
element14 Asia-Pacific IC, OP AMP, DUAL, JFET, 4MHZ RoHS: Compliant Min Qty: 1 Container: Each 0
  • 1 $1.2528
  • 10 $1.1268
  • 50 $1.0082
  • 100 $0.8821
  • 250 $0.8080
  • 500 $0.7287
  • 1,000 $0.6694
  • 2,500 $0.6101
$0.6101 / $1.2528 Buy Now
DISTI # 3116976
Farnell IC, OP AMP, DUAL, JFET, 4MHZ RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each 0
  • 1 $1.3552
  • 10 $1.1368
  • 50 $0.9863
  • 100 $0.8344
  • 250 $0.7617
  • 500 $0.6889
  • 1,000 $0.6676
  • 2,500 $0.6462
$0.6462 / $1.3552 Buy Now
Win Source Electronics IC OPAMP JFET 4MHZ 8DIP 19750
  • 60 $0.8480
  • 145 $0.6960
  • 225 $0.6740
  • 310 $0.6530
  • 400 $0.6310
  • 535 $0.5660
$0.5660 / $0.8480 Buy Now

Part Details for LF353N/NOPB

LF353N/NOPB CAD Models

LF353N/NOPB Part Data Attributes:

LF353N/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LF353N/NOPB Texas Instruments Dual, 36-V, 4-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-PDIP 0 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description GREEN, PLASTIC, DIP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0002 µA
Bias Current-Max (IIB) @25C 0.0002 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 100 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.004 µA
Input Offset Voltage-Max 10000 µV
JESD-30 Code R-PDIP-T8
JESD-609 Code e4
Length 9.59 mm
Low-Bias YES
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Slew Rate-Min 8 V/us
Slew Rate-Nom 13 V/us
Supply Current-Max 6.5 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIFET
Temperature Grade COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 4000
Voltage Gain-Min 15000
Wideband NO
Width 7.62 mm

Alternate Parts for LF353N/NOPB

This table gives cross-reference parts and alternative options found for LF353N/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF353N/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LF353N DUAL OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 Texas Instruments LF353N/NOPB vs LF353N
LF353N JFET inputs, low input bias & offset current, (15nV/sqrtHz & 0.01%) STMicroelectronics LF353N/NOPB vs LF353N
LF353N/A+ IC DUAL OP-AMP, 13000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier National Semiconductor Corporation LF353N/NOPB vs LF353N/A+
Part Number Description Manufacturer Compare
LF353N JFET inputs, low input bias & offset current, (15nV/sqrtHz & 0.01%) STMicroelectronics LF353N/NOPB vs LF353N
LF353N DUAL OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 Texas Instruments LF353N/NOPB vs LF353N
LF353N/A+ IC DUAL OP-AMP, 13000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier National Semiconductor Corporation LF353N/NOPB vs LF353N/A+

LF353N/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LF353N/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LF353N/NOPB by Texas Instruments

  • Please alert me when LF353N/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LF353N/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LF353N/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LF353N/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LF353N/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LF353N/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: