-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based IGBT/MOSFET Driver, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7310
|
Newark | Gate Driver Ic, 10V-20V, Nsoic Rohs Compliant: Yes |Littelfuse LF2103NTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2693 |
|
$0.5500 / $1.2200 | Buy Now |
DISTI #
27AK2277
|
Newark | Half-Bridge Drvr 130Ma Soic(N)-8/Tr Rohs Compliant: Yes |Littelfuse LF2103NTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7180 | Buy Now |
DISTI #
5656-LF2103NTRCT-ND
|
DigiKey | GATE DRIVER HALF BRIDGE 0.13A Min Qty: 1 Lead time: 17 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
62156 In Stock |
|
$0.4609 / $1.1900 | Buy Now |
|
Future Electronics | LF2103N Series 600 V High Voltage High Speed Half Bridge Gate Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 20000Reel |
|
$0.3850 / $0.4100 | Buy Now |
|
Future Electronics | LF2103N Series 600 V High Voltage High Speed Half Bridge Gate Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5000 | Buy Now |
DISTI #
69744163
|
Verical | Driver 0.6A 2-OUT High and Low Side Half Brdg Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 89 Package Multiple: 1 Date Code: 2301 | Americas - 2500 |
|
$0.8042 / $0.9692 | Buy Now |
|
Quest Components | 2000 |
|
$0.8505 / $2.2680 | Buy Now | |
DISTI #
4060225RL
|
element14 Asia-Pacific | GATE DRIVER IC, 10V-20V, NSOIC RoHS: Compliant Min Qty: 100 Container: Reel | 2693 |
|
$0.5581 / $0.8046 | Buy Now |
DISTI #
4060225
|
element14 Asia-Pacific | GATE DRIVER IC, 10V-20V, NSOIC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2693 |
|
$0.5581 / $1.2328 | Buy Now |
DISTI #
4060225
|
Farnell | GATE DRIVER IC, 10V-20V, NSOIC RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 2693 |
|
$0.5336 / $1.1537 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LF2103NTR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LF2103NTR
Littelfuse Inc
Half Bridge Based IGBT/MOSFET Driver, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 220 µs | |
Turn-on Time | 820 µs | |
Width | 3.9 mm |